- casa ›
- All Products›
- 121659-5182
121659-5182
ITT CANNON
KPTC2E16-26P-D-EW; MIL-DTL 26482 Series I & Mil Ba
ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
KPTC2E16-26P-D-EW; MIL-DTL 26482 Series I & Mil Ba
Search Keywords: 1216595182
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:ITT CANNON
-
Número do item:121659-5182
-
Alias/AKA:KPTC2E16-26P-D-EW
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
1 -
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Mating Cycles:500 min
-
Shell Plating:Olive drab chromate over cadmium plating
-
Contact Rating Awg20:7,5 A
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Plating:Gold Plated
-
Contact Arrangement:16-26
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Shell Style:Box mounting receptacle
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Vibration:200 m/s² at 10 to 2000 Hz
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Type:Solder Pin 0.6 x 7 mm
-
Contact Material:Copper Alloy
-
Shell Size:16
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Test Voltage:1500 Vrms
-
Number of Contacts:26 contacts size 20
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Insulator And Grommet Material:Polychloroprene
-
Insulator Resistance:≈5000 MOhm
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
125
19 Weeks
Pode enviar
2/10/26
PRICE (USD)
QTD
Unit Price
125
$181.05
250
$92.47
375
$62.95
500 +
$61.69
Click for Quote
Conecte-se
para desbloquear preços especiais