- Home ›
- All Products›
- 121659-0906
ITT CANNON
121659-0906
KPTC2E18-32S-C; MIL-DTL 26482 Series I & Mil Batte
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KPTC2E18-32S-C; MIL-DTL 26482 Series I & Mil Batte
Search Keywords: 1216590906
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121659-0906 |
| Alias/AKA: | KPTC2E18-32S-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Contact Material: | Copper Alloy |
| Shell Style: | Box mounting receptacle |
| Shell Plating: | Nickel |
| Contact Plating: | Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Shell Size: | 18 |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Contact Type: | delivery without contacts - please order contacts separately |
| Contact Rating Awg20: | 7,5 A |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| Shell Material: | Aluminium alloy |
| Insulator And Grommet Material: | Polychloroprene |
| Insulator Resistance: | ≈5000 MOhm |
| Number of Contacts: | 32 contacts size 20 |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Mating Cycles: | 500 min |
| Gender: | Socket |
| Contact Arrangement: | 18-32 |
| Test Voltage: | 1500 Vrms |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
Frequently Asked Questions
Is 121659-0906 RoHS compliant?
Yes, 121659-0906 is RoHS compliant.
What is the lead time for 121659-0906?
The standard lead time for 121659-0906 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
125
$81.24
250
$41.50
375
$28.25
500 +
$27.68
Click for Quote
Log in
to unlock special pricing