- Home ›
- All Products›
- 121659-0821
121659-0821
ITT CANNON
KPTC2E8-2P-C; MIL-DTL 26482 Series I & Mil Battery
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPTC2E8-2P-C; MIL-DTL 26482 Series I & Mil Battery
Search Keywords: 1216590821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121659-0821
-
Alias/AKA:KPTC2E8-2P-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Gender:Pin
-
Contact Rating Awg20:7,5 A
-
Shell Size:8
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Insulator Resistance:≈5000 MOhm
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Test Voltage:1500 Vrms
-
Contact Material:Copper Alloy
-
Insulator And Grommet Material:Polychloroprene
-
Contact Plating:Gold Plated
-
Shell Plating:Nickel
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Contact Type:delivery without contacts - please order contacts separately
-
Number of Contacts:2 contacts size 20
-
Shell Material:Aluminium alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Arrangement:8-2
-
Mating Cycles:500 min
-
Shell Style:Box mounting receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
125
$63.50
250
$33.52
375
$23.05
500 +
$22.59
Click for Quote
Log in
to unlock special pricing