- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 121590-0030
121590-0030
ITT CANNON
The 121590-0030 is a CGF series high-power circular connector with a size 36 shell, designed for crimp termination with 16 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 121590-0030 is a CGF series high-power circular connector with a size 36 shell, designed for crimp termination with 16 mm² cables.
Search Keywords: 1215900030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121590-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$455.15
3
$441.26
4
$436.89
5 +
$432.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT