- Home ›
- All Products›
- 121588-3617
121588-3617
ITT CANNON
DAJK15S1-1A8N-146; D Sub; D Sub
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
DAJK15S1-1A8N-146; D Sub; D Sub
Search Keywords: 1215883617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121588-3617
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
65 -
Pushfit Type:Pushfit for PCB hold diameter 3.0
-
Filter Capacity:330 pF
-
Dielectric Withstanding Voltage:250 VAC at sea level
-
Contact Type:turned
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Finish:Tin
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Shell Material:Steel
-
General:Filter D
-
Insulator Material:glass filled Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Filter Type:tublar ceramic filter
-
Contact Termination:Right angled solder
-
Number of Contacts:15 contacts size 20
-
Current Rating Signal Contacts:5 A max.
-
Color Insulator:White
-
Contact Material:Copper Alloy
-
Row Spacing:2,54 mm
-
Salt Spray Test:20 hours
-
Contact Finish:gold flash (Performance Class 2)
-
Mounting Method:metal bracket with post 4-40
-
Mating Cycles:200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
16
$53.75
33
$52.67
49
$52.13
65 +
$51.62
Click for Quote
Log in
to unlock special pricing