- Home ›
- All Products›
- 121587-0042
121587-0042
ITT CANNON
TFR04PH10 / 121587-0042 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFR04PH10 / 121587-0042 / Trident
Search Keywords: 1215870042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0042
-
Alias/AKA:TFR04PH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Colour:Insulator: Grey Polyamid for Railway Applications
-
Contact Current Rating:Up to 13 A
-
Number of Contacts:04
-
Series:Trident Flame Retardant Rectangular
-
Flammability Rating:UL94-V0
-
Operating Voltage:Up to 250 V ac rms
-
Contact Type:No Contacts delivered, please order separately.
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Durability Rating:Up to 500 Mating Cycles
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Operating Temperature:-55°C to +105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.21
25
$6.67
50
$6.66
100
$6.37
300
$4.79
500
$4.05
1,000
$3.95
2,500 +
$3.32
Click for Quote
Log in
to unlock special pricing