- Home ›
- All Products›
- 121587-0040
121587-0040
ITT CANNON
TFR02PH10 / 121587-0040 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFR02PH10 / 121587-0040 / Trident
Search Keywords: 1215870040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0040
-
Alias/AKA:TFR02PH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Current Rating:Up to 13 A
-
Operating Voltage:Up to 250 V ac rms
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Series:Trident Flame Retardant Rectangular
-
Number of Contacts:02
-
Durability Rating:Up to 500 Mating Cycles
-
Flammability Rating:UL94-V0
-
Colour:Insulator: Grey Polyamid for Railway Applications
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.98
25
$5.85
100
$5.42
300
$4.24
500
$3.44
1,000
$3.35
2,500
$2.82
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing