- Home ›
- All Products›
- 121587-0024
121587-0024
ITT CANNON
TFR12AH10 / 121587-0024 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFR12AH10 / 121587-0024 / Trident
Search Keywords: 1215870024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0024
-
Alias/AKA:TFR12AH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Contacts:12
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Flammability Rating:UL94-V0
-
Durability Rating:Up to 500 Mating Cycles
-
Series:Trident Flame Retardant Rectangular
-
Contact Current Rating:Up to 13 A
-
Type:Accessory: Plug Strain Relief Hood
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Contact Type:No Contacts delivered, please order separately.
-
Operating Voltage:Up to 250 V ac rms
-
Operating Temperature:-55°C to +105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
262
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$6.18
25
$5.52
50
$5.51
100
$5.40
300
$4.24
500
$3.58
1,000
$3.54
2,500 +
$3.03
Click for Quote
Log in
to unlock special pricing