- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121587-0021
121587-0021
ITT CANNON
Connector Accessories Flame Retardant Rectangular Free Plug and Strain Relief
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Flame Retardant Rectangular Free Plug and Strain Relief
Search Keywords: 1215870021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0021
-
Alias/AKA:TFR03AH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Accessory: Plug Strain Relief Hood
-
Number of Contacts:03
-
Operating Temperature:-55°C to +105°C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$3.09
50
$2.77
100
$2.76
300
$2.18
500
$1.83
1,000
$1.79
2,500
$1.53
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing