- Home ›
- All Products›
- 121587-0020
121587-0020
ITT CANNON
TFR02AH10 / 121587-0020 / Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TFR02AH10 / 121587-0020 / Trident
Search Keywords: 1215870020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0020
-
Alias/AKA:TFR02AH10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Contacts:02
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Colour:Insulator: Grey Polyamid for Railway Applications
-
Type:Accessory: Plug Strain Relief Hood
-
Contact Current Rating:Up to 13 A
-
Flammability Rating:UL94-V0
-
Series:Trident Flame Retardant Rectangular
-
Operating Temperature:-55°C to +105°C
-
Contact Type:No Contacts delivered, please order separately.
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Voltage:Up to 250 V ac rms
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$2.88
50
$2.57
100
$2.56
300
$2.03
500
$1.71
1,000
$1.66
2,500
$1.43
5,000 +
$1.24
Click for Quote
Log in
to unlock special pricing