- Home ›
- All Products›
- 121587-0018
121587-0018
ITT CANNON
TST24PH00; Trident; Trident
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TST24PH00; Trident; Trident
Search Keywords: 1215870018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Flammability Rating:UL94-V0
-
Number of Contacts:24
-
Durability Rating:Up to 500 Mating Cycles
-
Operating Voltage:Up to 250 V ac rms
-
Insulation Resistance:5000 Megaohms at 500 V dc
-
Type:Kit consisting of: Free Plug and Strain Relief Hood
-
Contact Type:No Contacts delivered, please order separately.
-
Plating:None
-
Series:Trident Snap Together Rectangular
-
Operating Temperature:-55°C to +105°C
-
Contact Current Rating:Up to 13 A
-
Colour:Insulator: Black Nylon for Industrial and Transportation Applications
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$15.10
50
$11.32
75
$10.57
100 +
$10.36
Click for Quote
Log in
to unlock special pricing