- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 121587-0010
121587-0010
ITT CANNON
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Trident Flame Retardant Rectangular Free Plug and Strain Relief Hood Connector
Search Keywords: 1215870010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121587-0010
-
Alias/AKA:TFR02PA10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Free Plug
-
Number of Contacts:02
-
Operating Temperature:-55°C to +105°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.070
300
$1.664
500
$1.380
1,000
$1.343
2,500
$1.145
5,000
$1.020
7,500
$0.995
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing