- Home ›
- All Products›
- 121584-0207
121584-0207
ITT CANNON
DCNGB-37P-P1-A191; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCNGB-37P-P1-A191; D Sub; D Sub
Search Keywords: 1215840207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0207
-
Alias/AKA:DCNGB-37P-P1-A191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
8 -
Contact Termination:Right angled solder
-
General:Straight Pressfit Connector
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Stamped
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Finish:gold over nickel (Performance Class 2)
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:insertion bolt with jackpost 4-40
-
Shell Finish:Tin
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Material:Copper Alloy
-
Salt Spray Test:20 hours
-
Color Insulator:Black
-
Contact Arrangement:37 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
Order Increment:
8
38 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
32
$67.08
64
$35.51
96
$24.99
128 +
$24.49
Click for Quote
Log in
to unlock special pricing