- Home ›
- All Products›
- 121584-0204
121584-0204
ITT CANNON
DENGB-9P-P1-A191; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DENGB-9P-P1-A191; D Sub; D Sub
Search Keywords: 1215840204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
General:Straight Pressfit Connector
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Type:Stamped
-
Shell Finish:Tin
-
Contact Termination:Right angled solder
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Color Insulator:Black
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mounting Method:insertion bolt with jackpost 4-40
-
Mating Cycles:200
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Arrangement:9 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
27
$38.30
54
$23.57
81
$18.66
108 +
$18.28
Click for Quote
Log in
to unlock special pricing