- Home ›
- All Products›
- 121584-0158
121584-0158
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1215840158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Mounting Method:4-40 Clinchnut
-
Contact Arrangement:37 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 1)
-
Shell Finish:Tin
-
General:Straight Pressfit Connector
-
Gender:Pin
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mating Cycles:500
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Type:Stamped
-
Contact Termination:Right angled solder
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
32
$48.01
63
$30.02
95
$23.64
126 +
$23.16
Click for Quote
Log in
to unlock special pricing