- Home ›
- All Products›
- 121584-0099
121584-0099
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1215840099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0099
-
Alias/AKA:DCNGX-37S-P1-A191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Contact Type:Stamped
-
General:Straight Pressfit Connector
-
Shell Material:Steel
-
Mounting Method:M-3 Clinchnut
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Contact Finish:gold over nickel (Performance Class 2)
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Salt Spray Test:20 hours
-
Shell Finish:Tin
-
Contact Termination:Right angled solder
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Gender:Socket
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:37 contacts size 20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
32
$47.53
63
$29.71
95
$23.40
126 +
$22.93
Click for Quote
Log in
to unlock special pricing