- Home ›
- All Products›
- 121584-0010
121584-0010
ITT CANNON
DDNG-50P-P1; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DDNG-50P-P1; D Sub; D Sub
Search Keywords: 1215840010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Contact Arrangement:50 contacts size 20
-
Shell Finish:Tin
-
Mating Cycles:50
-
Shell Material:Steel
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold flash (Performance Class 3)
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Gender:Pin
-
Contact Termination:Right angled solder
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Color Insulator:Black
-
Contact Type:Stamped
-
General:Straight Pressfit Connector
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
38 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
25
$52.51
50
$32.31
75
$25.58
99 +
$25.07
Click for Quote
Log in
to unlock special pricing