- Home ›
- All Products›
- 121584-0007
121584-0007
ITT CANNON
DANG-15P-P1; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DANG-15P-P1; D Sub; D Sub
Search Keywords: 1215840007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121584-0007
-
Alias/AKA:DANG-15P-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Type:Stamped
-
Contact Arrangement:15 contacts size 20
-
Contact Termination:Right angled solder
-
Operating Temperature:-55°/+125 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
General:Straight Pressfit Connector
-
Contact Resistance:10 milli Ohm max
-
Current Rating:5 A at 25°C 3.5 A at 70°C
-
Shell Material:Steel
-
Contact Finish:gold flash (Performance Class 3)
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mating Cycles:50
-
Mounting Method:.120" (3,05mm) Through Hole
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
38 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
53
$20.71
105
$12.86
158
$10.15
210 +
$9.95
Click for Quote
Log in
to unlock special pricing