- Home ›
- All Products›
- 121583-0125
121583-0125
ITT CANNON
blue (RAL 5012) Plug 19-way
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
blue (RAL 5012) Plug 19-way
Search Keywords: 1215830125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121583-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
50 -
Vibration Resistance:Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
-
Dynamic Impact:Free fall with cable (EN 61984 Sec. A9, height 1m)
-
Coding (Mechanical Keying And Visual Color Coding):Code 4 - blue (RAL 5012)
-
Fluid Compatibility:Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
-
Insulator Resistance:10 MΩ min.
-
Operating Current:see derating curve (catalog)
-
Humidity Range:up to 95 %
-
Voltage Proof:1000 VAC, 60 seconds
-
Static Load:250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
-
Salt Spray:96 h, 35 °C (ISO 15170-2, Sec. 6.2)
-
Durability Rating:50 Mating Cycles
-
Industrial Climate:SO2, 0,67 %
-
Coupling Torque:3.5 Nm max
-
Series:APD 19-way
-
Sealing:IP 67 (DIN EN 60529)
-
Contact Resistance:5 mΩ max
-
Temperature Range:-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
-
Gender:Socket
-
Sealing Material:FKM
-
Coupling Nut Material:PA 46 GF
-
Housing Material:PBT GF
-
Operating Voltage:48 VDC
-
Connector Type:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$36.19
50
$22.27
75
$17.63
100 +
$17.28
Click for Quote
Log in
to unlock special pricing