- Home ›
- All Products›
- 121576-0968
121576-0968
ITT CANNON
Circular Connector - Straight Plug - Contact Arangement: 20-4 - Sockets - Bayonet Coupling - Adapter for PG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Straight Plug - Contact Arangement: 20-4 - Sockets - Bayonet Coupling - Adapter for PG
Search Keywords: 1215760968
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121576-0968
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Coupling Torque:Closing: 4,5 Nm max / Opening: 0,7 Nm min
-
Endbell Style:Endbell for PG cable gland termination
-
Contacts Installed:no, delivery without contacts
-
Bayonet:Connector with bayonet coupling
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Resistance (Size 25/12):3 mΩ
-
Insulator Resistance:≥1000 MΩ
-
Shell Style:Plug, straight
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Contact Type:Metric Crimp
-
Shell Size:20
-
Air And Creepage Paths (Min):2,8 mm
-
Shell Plating:Nickel plated
-
Number of Contacts:4 contacts size 12
-
Contact Plating:Hard silver
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Shell Material:Aluminium alloy
-
Test Voltage:2500 Vrms
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Arrangement:20-4
-
Gender:Socket
-
Contact Retention (Size 25/12):55 N
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Contact Material:Copper Alloy
-
Mating Cycles:500 min
-
Insulator And Grommet Material:CR-Elastomere
-
Wire Stripping (Size 25/12):6,2 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$131.34
50
$69.53
75
$48.93
100 +
$47.95
Click for Quote
Log in
to unlock special pricing