- Home ›
- All Products›
- 121575-4086
121575-4086
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1215754086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121575-4086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Contact Arrangement:28-22
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Coupling Torque:Closing: 17 Nm max / Opening: 0,92 Nm min
-
Shielding:Yes
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Type:AWG Crimp
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Wire Stripping (Size 160/4):11,8 mm
-
Gender:Pin
-
Bayonet:Connector with bayonet coupling
-
Insulator And Grommet Material:CR-Elastomere
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Style:Plug, straight
-
Sep# Force Per Contact (Size 160/4):4,0 N
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
-
Mating Cycles:500 min
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Salt Spray Resistance:48h (VG)/ 96h comp. Test
-
Contact Rating At +20 °c (68 °f) (Size 160/4):135 A
-
Wire Cross Section:AWG 4 (Size 4), AWG 18/16 (Size 16)
-
Endbell Style:Shielded connector with endbell for shielded braids and heat shrinkable boots
-
Test Voltage:2500 Vrms
-
Shell Size:28
-
Contact Material:Copper Alloy
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Number of Contacts:3 contacts size 4, 3 contacts size 16
-
Contact Resistance (Size 160/4):0,5 mΩ
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Shell Material:Aluminium alloy
-
Shell Plating:Zinc cobalt, black (conductive)
-
Air And Creepage Paths (Min):2,8 mm
-
Contact Retention (Size 160/4):90 N
-
Contact Plating:Hard silver
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$279.49
250
$142.75
375
$97.16
500 +
$95.23
Click for Quote
Log in
to unlock special pricing