- Home ›
- All Products›
- 121567-0306
121567-0306
ITT CANNON
KPSE6E1210P-DZ-A232; MIL-DTL 26482 Series I & Mil
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPSE6E1210P-DZ-A232; MIL-DTL 26482 Series I & Mil
Search Keywords: 1215670306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121567-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulator Resistance:≈5000 MOhm
-
Shell Size:12
-
Shell Plating:Zinc cobalt, black
-
Mating Cycles:500 min
-
Number of Contacts:10 contacts size 20
-
Contact Arrangement:12-10
-
Contact Plating:Gold Plated
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Test Voltage:1500 Vrms
-
Insulator And Grommet Material:Polychloroprene
-
Contacts Installed:not assembled, packed separately
-
Contact Material:Copper Alloy
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Endbell Style:Endbell for shielding braids and shrink boots
-
Contact Type:Crimp Contacts
-
Shell Style:Straight Plug
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Rating Awg20:7,5 A
-
Gender:Pin
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Material:Aluminium alloy
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Vibration:200 m/s² at 10 to 2000 Hz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
13
$100.83
25
$64.53
38
$50.41
50 +
$49.40
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn MIL-C-26482 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
In Stock:
4
Minimum Order:
2