- Home ›
- All Products›
- 121567-0293
ITT CANNON
121567-0293
KPSE7E168S-DZ; MIL-DTL 26482 Series I & Mil Batter
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
KPSE7E168S-DZ; MIL-DTL 26482 Series I & Mil Batter
Search Keywords: 1215670293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121567-0293
-
Alias/AKA:KPSE7E16-8S-DZ
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:PL
-
Supplier's Standard Package:
1 -
Vibration:200 m/s² at 10 to 2000 Hz
-
Insulator Resistance:≈5000 MOhm
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Test Voltage:2300 Vrms
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Plating:Olive drab chromate over cadmium plating
-
Contacts Installed:not assembled, packed separately
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Gender:Socket
-
Shell Style:Jam Nut Receptacle
-
Mating Cycles:500 min
-
Contact Material:Copper Alloy
-
Endbell Style:Endbell for shielding braids and shrink boots
-
Shell Size:16
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Rating Awg16:13,0 A
-
Contact Type:Crimp Contacts
-
Shell Material:Aluminium alloy
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Number of Contacts:8 contacts size 16
-
Insulator And Grommet Material:Polychloroprene
-
Contact Arrangement:16-8
Frequently Asked Questions
Is 121567-0293 RoHS compliant?
No, 121567-0293 is not RoHS compliant.
What is the lead time for 121567-0293?
The standard lead time for 121567-0293 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
15 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
13
$211.19
25
$116.28
38
$80.75
50 +
$79.14
Click for Quote
Log in
to unlock special pricing