- Home ›
- All Products›
- 121567-0041
121567-0041
ITT CANNON
KPSE0E1210P-DN-A34; MIL-DTL 26482 Series I & Mil B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPSE0E1210P-DN-A34; MIL-DTL 26482 Series I & Mil B
Search Keywords: 1215670041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121567-0041
-
Alias/AKA:KPSE0E12-10P-DN-A34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Contact Rating Awg20:7,5 A
-
Contact Plating:Gold Plated
-
Contacts Installed:not assembled, packed separately
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Test Voltage:1500 Vrms
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Contact Material:Copper Alloy
-
Shell Plating:Nickel
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Shell Style:Wall mounting receptacle
-
Contact Arrangement:12-10
-
Shell Size:12
-
Number of Contacts:10 contacts size 20
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Type:Crimp Contacts
-
Endbell Style:Shrink boot adapter
-
Insulator And Grommet Material:Polychloroprene
-
Mating Cycles:500 min
-
Shell Material:Aluminium alloy
-
Gender:Pin
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Insulator Resistance:≈5000 MOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
13
$84.00
25
$53.76
38
$42.00
50 +
$41.16
Click for Quote
Log in
to unlock special pricing