ITT CANNON Authorized Distributor

121566-0331

KPT6E107SDZA34; MIL-DTL 26482 Series I & Mil Batte

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
KPT6E107SDZA34; MIL-DTL 26482 Series I & Mil Batte
Search Keywords: 1215660331
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121566-0331
Alias/AKA: KPT6E10-7S-DZ-A34
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Style: Straight Plug
Shell Size: 10
Water Tightness: Acc. To VG95319 Part 2, Test No. 5.9.2
Disclaimer: Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
General Info: All tests in accordance with VG95319 and/or if applicable with VG95210
Test Voltage: 1500 Vrms
Insulator And Grommet Material: Polychloroprene
Shell Plating: Nickel
Contact Material: Copper Alloy
Harnessing Info: Insulator Diameter: See assembly instruction
Operating Voltage: In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Gender: Socket
Operating Temperature: -55°/+125°C (-67/257°F)
Contact Plating: Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
Endbell Style: Endbell for shielding braids and shrink boots
Shell Material: Aluminium alloy
Harnessing Info: Contact Cross-Section: See assembly instruction
Safety Provisions: IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
Vibration: 200 m/s² at 10 to 2000 Hz
Insulator Resistance: ≈5000 MOhm
Mating Cycles: 500 min
Contact Type: Solder Cup
Contact Arrangement: 10-7
Number of Contacts: 7 contacts size 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121566-0331 RoHS compliant?
Yes, 121566-0331 is RoHS compliant.
What is the lead time for 121566-0331?
The standard lead time for 121566-0331 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks can ship 7/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$224.73
25
$123.73
38
$85.92
50 +
$84.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!