- Home ›
- All Products›
- 121566-0134
121566-0134
ITT CANNON
KPTC6E22-55S-D; MIL-DTL 26482 Series I & Mil Batte
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
KPTC6E22-55S-D; MIL-DTL 26482 Series I & Mil Batte
Search Keywords: 1215660134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121566-0134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Insulator And Grommet Material:Polychloroprene
-
Shell Size:22
-
Endbell Style:Grommet seal
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Number of Contacts:55 contacts size 20
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Shell Material:Aluminium alloy
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Arrangement:22-55
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Material:Copper Alloy
-
Test Voltage:1500 Vrms
-
Contact Rating Awg20:7,5 A
-
Gender:Socket
-
Mating Cycles:500 min
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Shell Plating:Olive drab chromate over cadmium plating
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Shell Style:Straight Plug
-
Contact Type:delivery without contacts - please order contacts separately
-
Contact Plating:Size 12 & 16: gold plated Size 20: Contact body: tin / Contact area: gold plated
-
Insulator Resistance:≈5000 MOhm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
125
$130.68
250
$66.75
375
$45.43
500 +
$44.53
Click for Quote
Log in
to unlock special pricing