- Home ›
- All Products›
- 121566-0067
121566-0067
ITT CANNON
Conn MIL-C-26482 Circular PIN 12 POS Solder Pin ST Jam Nut 12 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn MIL-C-26482 Circular PIN 12 POS Solder Pin ST Jam Nut 12 Terminal 1 Port
Search Keywords: 1215660067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121566-0067
-
Alias/AKA:KPT7A14-12P-EX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1 -
Contact Type:Solder Pin 0.76 x 7 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Safety Provisions:IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs)
-
Endbell Style:General duty
-
Number of Contacts:8 contacts size 20, 4 contacts size 16
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Contact Material:Copper Alloy
-
Contact Plating:Gold Plated
-
Gender:Pin
-
Contact Rating Awg16:13,0 A
-
Operating Temperature:-55°/+125°C (-67/257°F)
-
Contact Arrangement:14-12
-
Insulator Resistance:≈5000 MOhm
-
Vibration:200 m/s² at 10 to 2000 Hz
-
Shell Material:Aluminium alloy
-
Water Tightness:Acc. To VG95319 Part 2, Test No. 5.9.2
-
Contact Rating Awg20:7,5 A
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
-
Mating Cycles:500 min
-
Shell Size:14
-
Shell Plating:Olive drab chromate over cadmium plating
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Test Voltage:1500 Vrms
-
Insulator And Grommet Material:Polychloroprene
-
Shell Style:Jam Nut Receptacle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$109.75
25
$70.24
38
$54.88
50 +
$53.78
Click for Quote
Log in
to unlock special pricing