- Home ›
- All Products›
- 121566-0055
ITT CANNON
121566-0055
KPT2E1419PEXA34; MIL-DTL 26482 Series I & Mil Batt
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KPT2E1419PEXA34; MIL-DTL 26482 Series I & Mil Batt
Search Keywords: 1215660055
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121566-0055 |
| Alias/AKA: | KPT2E14-19P-EX-A34 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Insulator Resistance: | ≈5000 MOhm |
| Mating Cycles: | 500 min |
| Disclaimer: | Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML. |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Contact Plating: | Gold Plated |
| Contact Material: | Copper Alloy |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Shell Plating: | Nickel |
| Operating Temperature: | -55°/+125°C (-67/257°F) |
| Vibration: | 200 m/s² at 10 to 2000 Hz |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Insulator And Grommet Material: | Polychloroprene |
| Shell Material: | Aluminium alloy |
| Shell Style: | Box mounting receptacle |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Contact Arrangement: | 14-19 |
| Safety Provisions: | IP67 acc. to DIN 40 050 (0,2 bar pressure over 48 hrs) |
| Number of Contacts: | 19 contacts size 20 |
| Contact Type: | Solder Pin 0.76 x 7 mm |
| Shell Size: | 14 |
| Test Voltage: | 1500 Vrms |
| Water Tightness: | Acc. To VG95319 Part 2, Test No. 5.9.2 |
| Contact Rating Awg20: | 7,5 A |
| Gender: | Pin |
Frequently Asked Questions
Is 121566-0055 RoHS compliant?
Yes, 121566-0055 is RoHS compliant.
What is the lead time for 121566-0055?
The standard lead time for 121566-0055 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
13
$98.58
25
$63.09
38
$49.29
50 +
$48.30
Click for Quote
Log in
to unlock special pricing