- Home ›
- All Products›
- 121551-1753
121551-1753
ITT CANNON
Conn Combo D-Subminiature SKT 3Power POS 3 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 3Power POS 3 Terminal 1 Port
Search Keywords: 1215511753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1753
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
70 -
Contact Type:High Power
-
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold over nickel (Performance Class 2)
-
Gender:Socket
-
Current Rating Size 8 Contacts:40 A max
-
Salt Spray Test:20 hours
-
Mounting Method:metal bracket and captive nut 4-40
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Mating Cycles:200
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Arrangement:3P3 (0 contacts size 20, 3 contacts size 8)
-
Contact Material:Copper Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
53
$129.30
105
$68.89
158
$47.23
210 +
$46.29
Click for Quote
Log in
to unlock special pricing