- Home ›
- All Products›
- 121551-1602
121551-1602
ITT CANNON
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 1215511602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1602
-
Alias/AKA:DB-25P-1-B-9-N-A191-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Shell Finish:Tin
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mounting Method:Metal bracket with M3 Captive Nut
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Mating Cycles:200
-
Contact Material:Copper Alloy
-
Operating Temperature:-55°/+125 °
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:25 contacts size 20
-
Color Insulator:Black
-
Contact Finish:gold over nickel (Performance Class 2)
-
General:Standard D-Subminiature
-
Contact Type:turned
-
Salt Spray Test:20 hours
-
Wire Gauge Range Awg:AWG 20-28
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Gender:Pin
-
Contact Termination:Right angled solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
29 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
42
$32.06
84
$19.73
126
$15.62
168 +
$15.31
Click for Quote
Log in
to unlock special pricing