- Home ›
- All Products›
- 121551-1576
121551-1576
ITT CANNON
Conn D-Subminiature SKT 15 POS Solder ST Panel Mount 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Solder ST Panel Mount 1 Port
Search Keywords: 1215511576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
General:Standard D-Subminiature
-
Contact Arrangement:15 contacts size 20
-
Contact Finish:gold over nickel (Performance Class 1)
-
Contact Type:turned
-
Mounting Method:Dual Float Mount
-
Shell Material:Steel
-
Shell Finish:Tin
-
Contact Termination:Straight Solder
-
Contact Resistance:10 milli Ohm max
-
Gender:Socket
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Color Insulator:Black
-
Mating Cycles:500
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
29 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
53
$56.92
105
$30.42
158
$21.34
210 +
$20.91
Click for Quote
Log in
to unlock special pricing