- Home ›
- All Products›
- 121551-1516
121551-1516
ITT CANNON
Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port
Search Keywords: 1215511516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
65 -
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:High Power
-
Gender:Pin
-
Current Rating Size 8 Contacts:40 A max
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Mating Cycles:200
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Mounting Method:metal bracket with post M3
-
Contact Finish:gold over nickel (Performance Class 2)
-
Operating Temperature:-55°/+125 °
-
Shell Finish:pure tin over nickel
-
Contact Material:Copper Alloy
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:7P2 (5 contacts size 20, 2 contacts size 8)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
49
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
49
$108.49
98
$57.26
147
$39.38
195 +
$38.59
Click for Quote
Log in
to unlock special pricing