- Home ›
- All Products›
- 121551-1283
121551-1283
ITT CANNON
DBM-9P4P-1AFN-A191-K87-146 / 121551-1283 / D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-9P4P-1AFN-A191-K87-146 / 121551-1283 / D Sub
Search Keywords: 1215511283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-1283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Mounting Method:metal bracket with bushing dia. 3.05 mm
-
Gender:Pin
-
Contact Arrangement:9P4 (5 contacts size 20, 4 contacts size 8)
-
Current Rating Signal Contacts:7.5 max
-
Color Insulator:Black
-
Contact Type:High Power
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold over nickel (Performance Class 2)
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Size 8 Contacts:40 A max
-
Operating Temperature:-55°/+125 °
-
Shell Material:Steel
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
42
$151.31
84
$79.86
126
$54.92
168 +
$53.82
Click for Quote
Log in
to unlock special pricing