- Home ›
- All Products›
- 121551-0753
121551-0753
ITT CANNON
DBM-5W5S-1AJN-A197 / 121551-0753 / D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBM-5W5S-1AJN-A197 / 121551-0753 / D Sub
Search Keywords: 1215510753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0753
-
Alias/AKA:DBM-5W5S-1AJN-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
52 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Shell Material:Steel
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Color Insulator:Black
-
Current Rating Signal Contacts:7.5 max
-
Contacts:delivery without size 8 contacts, please order separately
-
Operating Temperature:-55°/+125 °
-
Gender:Socket
-
Mounting Method:plastic bracket with grounding bracket and post 4-40
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Combo D Series: D-Subminiature offering mixed layouts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
39
$23.19
78
$14.27
117
$11.30
156 +
$11.07
Click for Quote
Log in
to unlock special pricing