- Home ›
- All Products›
- 121551-0692
121551-0692
ITT CANNON
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST Panel Mount 36 Terminal 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 32Signal/4Cavity POS Solder Pot ST Panel Mount 36 Terminal 1 Port
Search Keywords: 1215510692
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0692
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
33 -
Contact Arrangement:36W4 (32 contacts size 20, 4 empty size 8 cavities)
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:metal bracket with bushing dia. 3.05 mm
-
Contact Finish:gold over nickel (Performance Class 2)
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Mating Cycles:200
-
Gender:Socket
-
Contact Type:Solder Pot
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$92.87
50
$49.17
75
$34.60
99 +
$33.91
Click for Quote
Log in
to unlock special pricing