- Home ›
- All Products›
- 121551-0630
121551-0630
ITT CANNON
DA-15P-1-A-7-N-K87-146; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DA-15P-1-A-7-N-K87-146; D Sub; D Sub
Search Keywords: 1215510630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Mating Cycles:50
-
General:Standard D-Subminiature
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
PCB:Pushfit for PCB hold diameter 3.0
-
Contact Type:turned
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Wire Gauge Range Awg:AWG 20-28
-
Shell Finish:Tin
-
Contact Arrangement:15 contacts size 20
-
Contact Material:Copper Alloy
-
Contact Termination:Right angled solder
-
Mounting Method:Metal bracket with 4-40 Captive Nut
-
Shell Material:Steel
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
Contact Resistance:10 milli Ohm max
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Finish:gold flash (Performance Class 3)
-
Gender:Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
34 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
53
$29.64
105
$18.42
158
$14.53
210 +
$14.24
Click for Quote
Log in
to unlock special pricing