- Home ›
- All Products›
- 121551-0540
121551-0540
ITT CANNON
DBME-9W4P-1A0N-K87; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DBME-9W4P-1A0N-K87; D Sub; D Sub
Search Keywords: 1215510540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0540
-
Alias/AKA:DBME-9W4P-1A0N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:9W4 (5 contacts size 20, 4 empty size 8 cavities)
-
Shell Finish:pure tin over nickel
-
Shell Material:Steel
-
Contacts:delivery without size 8 contacts, please order separately
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Mounting Method:4-40 Clinchnut
-
Salt Spray Test:20 hours
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
42
$31.10
84
$19.14
126
$15.15
168 +
$14.85
Click for Quote
Log in
to unlock special pricing