- Home ›
- All Products›
- 121551-0388
121551-0388
ITT CANNON
DAMX-3W3P-0L4-K87-146 / 121551-0388 / D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DAMX-3W3P-0L4-K87-146 / 121551-0388 / D Sub
Search Keywords: 1215510388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0388
-
Alias/AKA:DAMX-3W3P-0L4-K87-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:3W3 (3 empty size 8 cavities)
-
Shell Material:Steel
-
Wire Gauge Range Awg:AWG 8-26
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Pin
-
Color Insulator:Black
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contacts:delivery without size 8 contacts, please order separately
-
Shell Finish:pure tin over nickel
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Mounting Method:M-3 Clinchnut
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
53
$19.44
105
$12.08
158
$9.53
210 +
$9.34
Click for Quote
Log in
to unlock special pricing