- Home ›
- All Products›
- 121551-0328
121551-0328
ITT CANNON
DA-15S-1-A-W-N-A197-146; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DA-15S-1-A-W-N-A197-146; D Sub; D Sub
Search Keywords: 1215510328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0328
-
Alias/AKA:DA-15S-1-A-W-N-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Contact Termination:Right angled solder
-
Contact Arrangement:15 contacts size 20
-
Contact Resistance:10 milli Ohm max
-
Shell Material:Steel
-
Termination Direction:contact termination at short side of trapezoid (Standard)
-
PCB:Pushfit for PCB hold diameter 3.0
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Salt Spray Test:20 hours
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Wire Gauge Range Awg:AWG 20-28
-
General:Standard D-Subminiature
-
Contact Type:turned
-
Contact Finish:gold flash (Performance Class 3)
-
Shell Finish:Tin
-
Contact Material:Copper Alloy
-
Mounting Method:Plastic bracket with grounding brackets with 4-40 Captive Nut
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Gender:Socket
-
Mating Cycles:50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
53
34 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
53
$51.26
105
$27.40
158
$19.22
210 +
$18.83
Click for Quote
Log in
to unlock special pricing