- Home ›
- All Products›
- 121551-0230
121551-0230
ITT CANNON
DCX-37S-0L4-A191-A197-161; D Sub; D Sub
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCX-37S-0L4-A191-A197-161; D Sub; D Sub
Search Keywords: 1215510230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121551-0230
-
Alias/AKA:DCX-37S-0L4-A191-A197-161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
PCB:Pushfit for PCB hold diameter 3.2
-
General:Standard D-Subminiature
-
Salt Spray Test:20 hours
-
Contact Type:turned
-
Gender:Socket
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Finish:Tin
-
Mating Cycles:200
-
Color Insulator:Black
-
Contact Termination:Straight Solder
-
Mounting Method:M-3 Clinchnut
-
Wire Gauge Range Awg:AWG 20-28
-
Operating Temperature:-55°/+125 °
-
Contact Arrangement:37 contacts size 20
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Material:Copper Alloy
-
Shell Material:Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
32
$85.61
63
$46.04
95
$32.23
126 +
$31.59
Click for Quote
Log in
to unlock special pricing