- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121537-0045
121537-0045
ITT CANNON
Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - Straight Shell - 150 A - Free Hanging.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circular Connector - Pin (Male) - 1 Position - Shell Size 18 - Straight Shell - 150 A - Free Hanging.
Search Keywords: 1215370045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121537-0045
-
Alias/AKA:CGE6E18H5ZWB03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
MOQ for out of Stock Qty:
2
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$247.73
2
$231.65
3
$224.37
4
$222.15
5 +
$213.00
Click for Quote
Log in
to unlock special pricing