- Home ›
- All Products›
- 121525-0004
121525-0004
ITT CANNON
CA06COM-E10SL-3P-B-01; CA Bayonet; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CA06COM-E10SL-3P-B-01; CA Bayonet; Circular
Search Keywords: 1215250004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121525-0004
-
Alias/AKA:CA06COM-E10SL-3P-B-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Contacts:3 contacts size 16S
-
Endbell Style:Endbell with clamp and bushing (w/o grommet and ferrule)
-
Test Voltage:1600 Vrms
-
Contact Retention (Size 15/15s/16/16s):35 N
-
Shell Plating:Nickel plated
-
Gender:Pin
-
Contact Resistance (Size 15/15s/16/16s):6 mΩ
-
Contact Plating:Hard silver
-
Contacts Installed:not assembled, packed separately
-
Shell Style:Plug, straight
-
Insulator Resistance:≥1000 MΩ
-
Contact Arrangement:10SL-3
-
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Contact Type:Metric Crimp
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210 except salt spray resistance and heat and humidity endurance test
-
Air And Creepage Paths (Min):1,1 mm
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
Shell Material:Aluminium alloy
-
Shell Size:10SL
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Coupling Torque:Closing: 2,6 Nm max / Opening: 0,15 Nm min
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Sep# Force Per Contact (Size 15/15s/16/16s):1,0 N
-
Contact Material:Copper Alloy
-
Bayonet:Connector with bayonet coupling
-
Insulator And Grommet Material:CR-Elastomere
-
Mating Cycles:500 min
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):22 A
-
Wire Stripping (Size 15/15s/16/16s):6,2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$95.29
5
$95.04
10
$94.81
25
$94.57
50
$50.07
75
$35.23
100 +
$34.53
Click for Quote
Log in
to unlock special pricing