help desk software
Image is representational - see mfr. specs

121225-0718

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 22-2 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212250718
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121225-0718
  • Alias/AKA:
    CA3100E22-2P-B-15
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Wall mounting receptacle
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Air And Creepage Paths (Min):
    2,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Plating:
    Hard silver
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Shell Size:
    22
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Number of Contacts:
    3 contacts size 8
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Shielding:
    Yes
  • Shell Material:
    Aluminium alloy
  • Contact Retention (Size 60/100/8):
    80 N
  • Test Voltage:
    2500 Vrms
  • Contact Type:
    AWG Crimp
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    22-2
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Cross Section:
    AWG 8
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gender:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$288.32
50
$152.17
75
$104.65
100 +
$102.56
Click for Quote
Log in to unlock special pricing