help desk software
Image is representational - see mfr. specs

121225-0057

ITT CANNON

Circular Connector - Wall Mount - Contact Arangement: 22-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arangement: 22-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1212250057
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121225-0057
  • Alias/AKA:
    CA3100E22-9S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Contact Plating:
    Hard silver
  • Contact Arrangement:
    22-9
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Material:
    Copper Alloy
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Retention (Size 25/12):
    55 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Bayonet:
    Connector with bayonet coupling
  • Gender:
    Socket
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    22
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Contact Type:
    Solder Cup
  • Number of Contacts:
    3 contacts size 12
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Mating Cycles:
    500 min
  • Shell Style:
    Wall mounting receptacle
  • Test Voltage:
    3500 Vrms
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Endbell Style:
    Endbell with clamp and bushing
  • Air And Creepage Paths (Min):
    4,8 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$220.90
50
$116.58
75
$80.18
100 +
$78.57
Click for Quote
Log in to unlock special pricing