help desk software
Image is representational - see mfr. specs

121224-3757

ITT CANNON

Circular Connector - Wall Mount - Contact Arrangement: 20-8 - Sockets - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Wall Mount - Contact Arrangement: 20-8 - Sockets - Bayonet Coupling
Search Keywords: 1212243757
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121224-3757
  • Alias/AKA:
    VG95234N1-20-8SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Type:
    Metric Crimp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Contact Arrangement:
    20-8
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Number of Contacts:
    4 contacts size 15, 2 contacts size 100
  • Test Voltage:
    1050 Vrms
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Endbell Style:
    Shielded connector with endbell for shielded braids and heat shrinkable boots
  • Contact Retention (Size 60/100/8):
    80 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 10 mm² (Size 100)
  • Air And Creepage Paths (Min):
    0,7 mm
  • Shell Style:
    Wall mounting receptacle
  • Shielding:
    Yes
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Plating:
    Hard silver
  • Shell Size:
    20
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Gender:
    Socket
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Bayonet:
    Connector with bayonet coupling
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 8/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$220.61
50
$116.43
75
$80.07
100 +
$78.47
Click for Quote
Log in to unlock special pricing