- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 121221-2003
121221-2003
ITT CANNON
CA3100F16S-1S-F80; MIL-DTL 5015 Series I; Circular
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CA3100F16S-1S-F80; MIL-DTL 5015 Series I; Circular
Search Keywords: 1212212003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121221-2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Air And Creepage Paths (Min):1,1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$116.83
25
$74.77
38
$58.41
50 +
$57.24
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Circular Connector - Wall Mount - Contact Arrangement: 16S-1 - Sockets - Threaded Coupling - Endbell for Flextube
In Stock:
12
Minimum Order:
1