- Home ›
- All Products›
- 121086-3303
121086-3303
ITT CANNON
CRIMP TOOL; Colour: Blue; External Depth: 500mm; External Width: 800mm; Height: 900mm ; RoHS Compliant: NA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CRIMP TOOL; Colour: Blue; External Depth: 500mm; External Width: 800mm; Height: 900mm ; RoHS Compliant: NA
Search Keywords: 1210863303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121086-3303
-
Alias/AKA:CCT-D*A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206060
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,240.89
3
$1,191.26
5 +
$1,188.29
Click for Quote
Log in
to unlock special pricing