- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 121073-6606
121073-6606
ITT CANNON
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature RCP 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 1210736606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6606
-
Alias/AKA:DEE-9S-0L2-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
31 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
7
$47.39
10
$47.27
25
$47.16
50
$47.04
63
$46.92
126
$24.84
189
$17.48
252 +
$17.13
Click for Quote
Log in
to unlock special pricing