- Home ›
- All Products›
- 121073-6365
121073-6365
ITT CANNON
Connector, D-sub, Rectangular, D, B, 25, Rec, A190, A197 | ITT Cannon DB25SF179AA190A197
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, B, 25, Rec, A190, A197 | ITT Cannon DB25SF179AA190A197
Search Keywords: 1210736365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6365
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Arrangement:25 contacts size 20
-
Mating Cycles:500
-
Contact Finish:gold over nickel (Performance Class 1)
-
Operating Temperature:-55°/+125 °
-
Wire Gauge Range Awg:AWG 20-28
-
Salt Spray Test:20 hours
-
Contact Termination:Wire Wrap
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Contact Material:Copper Alloy
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
General:Standard D-Subminiature
-
Contact Type:turned
-
Shell Finish:Tin
-
Mounting Method:.120" (3,05mm) Through Hole
-
Gender:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
34 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
21
$591.85
42
$302.29
63
$205.77
84 +
$201.65
Click for Quote
Log in
to unlock special pricing