- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-0733-D
121073-0733-D
ITT CANNON
The 121073-0733-D is a Combo D-Subminiature socket connector featuring a 21W1 mixed contact arrangement for mixed-layout appli ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 121073-0733-D is a Combo D-Subminiature socket connector featuring a 21W1 mixed contact arrangement for mixed-layout applications.
Search Keywords: 1210730733D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0733-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Combo D-Subminiature
-
Body Orientation:Straight
-
Gender:SKT
-
Termination Method:Solder Pot
-
Number of Contacts:17Signal/4Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
35 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$22.14
10
$19.75
25
$19.16
56
$18.61
112
$17.59
280
$17.12
504 +
$12.89
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Conn Combo D-Subminiature F 17Signal/4Cavity POS Solder Pot ST Thru-Hole 21 Terminal 1 Port
In Stock:
25
Minimum Order:
1